845-036-521-112

Heilind Number:EDA845-036-521-112
Manufacturer:EDAC
Manufacturer Number:845-036-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-112

Detailed Description

Enhance your PCB connection setup with this high-quality Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance in a variety of environments. With 36 positions and a 1-row design, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy integration. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is a durable and dependable choice for your projects. Upgrade your connectivity solutions with this essential component.