845-036-521-201

Heilind Number:EDA845-036-521-201
Manufacturer:EDAC
Manufacturer Number:845-036-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-201

Detailed Description

Elevate your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 36 positions ensure reliable contact between devices. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while meeting stringent safety standards. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The copper alloy contacts provide excellent conductivity, even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component.