845-036-521-202

Heilind Number:EDA845-036-521-202
Manufacturer:EDAC
Manufacturer Number:845-036-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures durability and reliability in demanding environments. With two rows and a total of 36 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it facilitates seamless integration into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your PCB assembly with this essential component, ensuring optimal performance and connectivity.