845-036-521-203

Heilind Number:EDA845-036-521-203
Manufacturer:EDAC
Manufacturer Number:845-036-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-203

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a straight mount orientation. The green connector boasts two rows with a .1-inch pitch, offering 36 positions for optimal signal transfer. Crafted with copper alloy contacts, it ensures reliable conductivity in a wide operating temperature range of -40 to 105°C. Perfect for various electronic applications, this connector guarantees secure and efficient board-to-board connections. Upgrade your setup with this essential component for enhanced performance and reliability.