845-036-521-204

Heilind Number:EDA845-036-521-204
Manufacturer:EDAC
Manufacturer Number:845-036-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 36 positions, ensuring ample connectivity for your PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, offers enhanced safety and reliability. The copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential component.