845-036-521-207

Heilind Number:EDA845-036-521-207
Manufacturer:EDAC
Manufacturer Number:845-036-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures durability and safety. With two rows of 36 copper alloy contacts, each meticulously placed at a pitch of .1 inches, the connector offers seamless data and power transmission. Its straight mount orientation and compact design make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various industries. Upgrade your PCB connections with this essential component.