845-036-521-208

Heilind Number:EDA845-036-521-208
Manufacturer:EDAC
Manufacturer Number:845-036-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-208

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration in electronic assemblies, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal safety. With two rows of 36 copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The precision-engineered pitch of .1 inches and row spacing of .2 inches guarantee a perfect fit for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose this connector for efficient and durable card edge connections in your electronic designs.