845-036-521-212

Heilind Number:EDA845-036-521-212
Manufacturer:EDAC
Manufacturer Number:845-036-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-212

Detailed Description

Experience seamless connectivity with our 36-position Board To Board PCB Connector. Designed for efficient and reliable performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic devices. The connector offers a pitch of .1 inches and a row spacing of .2 inches, allowing for precise and secure connections. Its straight mount orientation and two rows facilitate easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in the quality and functionality of this essential component for your electronic projects.