845-036-521-403

Heilind Number:EDA845-036-521-403
Manufacturer:EDAC
Manufacturer Number:845-036-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-403

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration within your electronic systems, this connector features 36 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance even in demanding environments. The straight mount orientation and convenient row spacing of .2 inches simplify installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Upgrade your PCB assemblies with this essential component for enhanced efficiency and connectivity.