845-036-521-404

Heilind Number:EDA845-036-521-404
Manufacturer:EDAC
Manufacturer Number:845-036-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-404

Detailed Description

Enhance connectivity within your electronic devices with this durable and high-performing Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. The 36 copper alloy contacts, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transfer. Designed for straight mounting orientation, it guarantees easy installation onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications, making it a versatile and essential component for your projects.