845-036-521-408

Heilind Number:EDA845-036-521-408
Manufacturer:EDAC
Manufacturer Number:845-036-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-408

Detailed Description

Enhance connectivity in your electronic devices with this high-performance 36-position board-to-board PCB connector. Designed for seamless integration, this connector features a straight mount orientation and a compact .1-inch pitch, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers robust protection in challenging environments. With copper alloy contacts and a rated amperage of 3A, it guarantees reliable power delivery. Its wide operating temperature range of -40 to 105°C further enhances versatility, making it ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.