845-036-521-412

Heilind Number:EDA845-036-521-412
Manufacturer:EDAC
Manufacturer Number:845-036-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance 36-position straight board-to-board connector. Designed for seamless integration, it features a compact .1-inch pitch and .2-inch row spacing, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of robust copper alloy, providing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component.