845-036-521-502

Heilind Number:EDA845-036-521-502
Manufacturer:EDAC
Manufacturer Number:845-036-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-502

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with 36 positions for optimal data transmission. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Each contact is meticulously constructed with Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in our connector for efficient and dependable connectivity solutions.