845-036-521-503

Heilind Number:EDA845-036-521-503
Manufacturer:EDAC
Manufacturer Number:845-036-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-503

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Featuring 36 positions and a pitch of .1 inches, this connector ensures efficient data transfer. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability and longevity. The straight mount orientation and compact design make it ideal for space-constrained applications. With an operating temperature range of -40 to 105 °C, it performs reliably in various environments. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics project.