845-036-521-504

Heilind Number:EDA845-036-521-504
Manufacturer:EDAC
Manufacturer Number:845-036-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power delivery with an amperage of 3 A. Its double-row design, along with Copper Alloy contact material, guarantees secure and efficient connections. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for 36 positions. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, from industrial to consumer electronics. Elevate your PCB assembly with this essential component.