845-036-521-507

Heilind Number:EDA845-036-521-507
Manufacturer:EDAC
Manufacturer Number:845-036-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-507

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek green design and crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures both visual appeal and durability. With two rows and 36 positions, it offers ample space for seamless circuit integration. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, it provides easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various environments. Upgrade your connectivity solutions with this essential component.