845-036-521-508

Heilind Number:EDA845-036-521-508
Manufacturer:EDAC
Manufacturer Number:845-036-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-508

Detailed Description

Enhance connectivity in your electronic devices with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 36 positions, allowing for versatile and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures high performance and safety standards. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure mating. Engineered for convenience, this connector boasts a straight mount orientation, perfect for various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse industrial applications. Upgrade your connectivity solutions with this top-of-the-line connector.