845-036-521-512

Heilind Number:EDA845-036-521-512
Manufacturer:EDAC
Manufacturer Number:845-036-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of 36 positions each, it offers seamless and secure attachment for your electronic components. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation allows for easy installation on your PCB. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.