845-036-521-602

Heilind Number:EDA845-036-521-602
Manufacturer:EDAC
Manufacturer Number:845-036-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-602

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 36 positions in a single row layout, it ensures efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, it offers stable and secure connections. Whether for industrial applications or consumer electronics, this connector's straight mount orientation makes installation a breeze. Elevate your PCB connectivity solutions with this essential component.