845-036-521-604

Heilind Number:EDA845-036-521-604
Manufacturer:EDAC
Manufacturer Number:845-036-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-604

Detailed Description

Enhance your PCB connectivity with our high-performance 36-position Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a compact pitch of .1 inches and efficient row spacing of .2 inches, it offers precise and space-saving connection solutions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component for seamless signal transmission.