845-036-521-608

Heilind Number:EDA845-036-521-608
Manufacturer:EDAC
Manufacturer Number:845-036-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-608

Detailed Description

Enhance your connectivity with our cutting-edge Board-To-Board PCB Connector, designed for seamless integration in electronic systems. Boasting 36 positions arranged in a single row, this connector facilitates efficient data transfer with a pitch of .1 inches and a row spacing of .2 inches. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation offers easy installation, making it ideal for various PCB applications. Elevate your connectivity solutions with this essential component.