845-036-521-612

Heilind Number:EDA845-036-521-612
Manufacturer:EDAC
Manufacturer Number:845-036-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-612

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. With its vibrant green color and robust UL 94V-0 Diallyl Phthalate housing material, it ensures both visual appeal and durability. The 36 copper alloy contact positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient and reliable data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Experience superior connectivity with uncompromising quality with this essential component for your PCB assembly projects.