845-036-521-802

Heilind Number:EDA845-036-521-802
Manufacturer:EDAC
Manufacturer Number:845-036-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-802

Detailed Description

Enhance your electronic connections with this meticulously crafted Board To Board PCB Connector. Designed for seamless integration, it features a vibrant Green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows and 36 positions, it offers ample room for secure contact, while the Copper Alloy construction ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, guaranteeing a stable and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component today.