845-036-521-808

Heilind Number:EDA845-036-521-808
Manufacturer:EDAC
Manufacturer Number:845-036-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-808

Detailed Description

Enhance connectivity in your electronic projects with our 36-position Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in challenging environments. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating supports high-power applications. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your PCBs. Designed for straight mount orientation, it simplifies installation processes. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial and commercial applications. Trust in this connector for secure and efficient board-to-board connections.