845-036-521-812

Heilind Number:EDA845-036-521-812
Manufacturer:EDAC
Manufacturer Number:845-036-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-521-812

Detailed Description

Enhance your PCB connectivity with our durable Board To Board Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With two rows of 36 copper alloy contacts, each offering an amperage of 3 A, this connector facilitates seamless data and power transmission. The .1 inch pitch and .2 inch row spacing allow for efficient PCB integration, while its straight mount orientation ensures easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your electronic projects with this essential component.