845-036-523-101

Heilind Number:EDA845-036-523-101
Manufacturer:EDAC
Manufacturer Number:845-036-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-101

Detailed Description

Efficiently connect your PCBs with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions with a single row layout, ensuring optimal connectivity. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in all applications. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved with ease. Crafted with copper alloy contact material, this connector ensures excellent conductivity. Its straight mount orientation offers versatility in installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in extreme conditions. Ideal for various electronic projects, this connector is a must-have for your PCB assembly needs.