845-036-523-102

Heilind Number:EDA845-036-523-102
Manufacturer:EDAC
Manufacturer Number:845-036-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-102

Detailed Description

Enhance connectivity in your electronic projects with this high-performance board-to-board PCB connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Diallyl Phthalate ensures both durability and safety. The connector features a single row with 36 copper alloy contact positions, facilitating efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for versatile applications. Upgrade your PCB assembly with this reliable connector for enhanced functionality and performance.