845-036-523-104

Heilind Number:EDA845-036-523-104
Manufacturer:EDAC
Manufacturer Number:845-036-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-104

Detailed Description

Enhance connectivity within your electronic devices with our 36-position Board to Board PCB Connector. Designed with precision and durability in mind, this connector features a straight mount orientation, ideal for seamless integration onto PCBs. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Each of the 36 copper alloy contacts guarantees efficient power transmission, rated at 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers compact and organized PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your connectivity solutions with this high-quality connector, essential for maintaining optimal performance in your electronic systems.