845-036-523-112

Heilind Number:EDA845-036-523-112
Manufacturer:EDAC
Manufacturer Number:845-036-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-112

Detailed Description

Enhance your circuit connections with our high-quality Board-to-Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, ensuring efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of copper alloy, promoting reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your electronics with this essential component.