845-036-523-212

Heilind Number:EDA845-036-523-212
Manufacturer:EDAC
Manufacturer Number:845-036-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-212

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows and 36 positions for optimal signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments, while the copper alloy contacts guarantee efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Whether you're creating cutting-edge technology or upgrading existing systems, trust in the superior quality and performance of this Card Edge Connector.