845-036-523-403

Heilind Number:EDA845-036-523-403
Manufacturer:EDAC
Manufacturer Number:845-036-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-403

Detailed Description

Enhance connectivity and streamline circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, allowing for efficient data transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in various operating environments. Each contact is made from robust Copper Alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation onto PCBs. Operating within a wide temperature range of -40 to 105°C, it is suitable for use in diverse applications. Trust in this connector for optimal performance and connectivity in your electronic projects.