845-036-523-404

Heilind Number:EDA845-036-523-404
Manufacturer:EDAC
Manufacturer Number:845-036-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-404

Detailed Description

Enhance connectivity in your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions with a single row setup, ensuring efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise connections on your PCB. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it a vital component in your electronic assembly projects.