845-036-523-412

Heilind Number:EDA845-036-523-412
Manufacturer:EDAC
Manufacturer Number:845-036-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-412

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 36 positions with a single row configuration, ensuring efficient data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse environments. Elevate your connectivity solutions with this essential component.