845-036-523-502

Heilind Number:EDA845-036-523-502
Manufacturer:EDAC
Manufacturer Number:845-036-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring two rows with a total of 36 positions, this connector offers seamless and reliable communication. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures long-lasting quality. With a pitch of 0.1 inches and row spacing of 0.2 inches, it allows for efficient signal transmission. The straight mount orientation makes it easy to install, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic connections with this essential component.