845-036-523-512

Heilind Number:EDA845-036-523-512
Manufacturer:EDAC
Manufacturer Number:845-036-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for optimal functionality, it features 36 positions across 2 rows, allowing for seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a contact material of Copper Alloy, you can rely on its efficient conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Trust in its quality and performance for all your connectivity needs.