845-036-523-602

Heilind Number:EDA845-036-523-602
Manufacturer:EDAC
Manufacturer Number:845-036-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transfer with its copper alloy contacts. With one row of 36 positions, it offers seamless connectivity for your PCBs. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various configurations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your setup with this essential component for optimal performance and longevity.