845-036-523-603

Heilind Number:EDA845-036-523-603
Manufacturer:EDAC
Manufacturer Number:845-036-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 36 positions in a single row, it ensures seamless transmission of data and power. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved during installation. Crafted with copper alloy contacts, it ensures efficient signal transfer. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Designed for straight mount orientation, it offers easy integration onto PCBs. Upgrade your connectivity solutions with this essential component.