845-036-523-802

Heilind Number:EDA845-036-523-802
Manufacturer:EDAC
Manufacturer Number:845-036-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-802

Detailed Description

Efficiently connect your PCBs with our 36-position board-to-board card edge connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable performance even in demanding environments. The copper alloy contact material and .1-inch pitch guarantee secure and stable connections, while the straight mount orientation offers easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this high-quality PCB connector.