845-036-523-807

Heilind Number:EDA845-036-523-807
Manufacturer:EDAC
Manufacturer Number:845-036-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both reliability and aesthetics. With two rows and 36 positions, this connector offers ample room for your circuitry needs. The copper alloy contacts guarantee optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this connector for efficient and secure data transmission in your electronic projects.