845-036-523-808

Heilind Number:EDA845-036-523-808
Manufacturer:EDAC
Manufacturer Number:845-036-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-808

Detailed Description

Enhance connectivity in your electronic systems with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 36 positions, perfect for accommodating multiple connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in challenging environments. Crafted with precision, the copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it's ideal for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality. Upgrade your setup with this essential component, a must-have in any electronics toolkit.