845-036-523-812

Heilind Number:EDA845-036-523-812
Manufacturer:EDAC
Manufacturer Number:845-036-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-523-812

Detailed Description

Enhance your circuit connections with our Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring two rows of 36 positions each, this connector ensures efficient signal transmission between PCBs. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy, it ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.