845-036-524-102

Heilind Number:EDA845-036-524-102
Manufacturer:EDAC
Manufacturer Number:845-036-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-524-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 36 positions, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. With a 3A amperage and copper alloy contact material, it guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing enable precise alignment on your PCB. Operating smoothly in a wide temperature range of -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation offers easy installation, while the vibrant green color adds a touch of style to your designs. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.