845-036-524-108

Heilind Number:EDA845-036-524-108
Manufacturer:EDAC
Manufacturer Number:845-036-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this green connector features 36 positions with a single row layout, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Its copper alloy contact material and .1-inch pitch offer reliable conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is ideal for diverse industrial applications. Upgrade your setup today with this essential component.