845-036-524-404

Heilind Number:EDA845-036-524-404
Manufacturer:EDAC
Manufacturer Number:845-036-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-524-404

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Connector. Designed for seamless integration, this straight-mount connector features 36 positions with a 0.1-inch pitch, ensuring optimal performance in your electronic projects. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability even in harsh environments, with an operating temperature range of -40 to 105 °C. The green color adds a touch of distinction, while the 3A amperage capability makes it suitable for various power applications. Trust in our connector for efficient and secure card edge connections, meeting your electronic needs with precision.