845-036-524-502

Heilind Number:EDA845-036-524-502
Manufacturer:EDAC
Manufacturer Number:845-036-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-524-502

Detailed Description

Enhance your PCB connectivity with our 36-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows and a pitch of .1 inch, it ensures precise alignment and secure transmission. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its straight mount orientation and compact size make it ideal for various electronic applications. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a reliable choice for your projects. Upgrade your connectivity solutions with this essential component.