845-036-524-804

Heilind Number:EDA845-036-524-804
Manufacturer:EDAC
Manufacturer Number:845-036-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-524-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and reliable connections. With two rows and 36 positions, it offers ample space for multiple connections. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for versatility, this connector is suitable for various applications with its straight mount orientation and wide operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.