845-036-524-807

Heilind Number:EDA845-036-524-807
Manufacturer:EDAC
Manufacturer Number:845-036-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-524-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable power delivery with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures long-lasting use. With two rows and 36 positions, it allows for seamless PCB connections. The .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Designed for straight mount orientation, it is easy to install. Operating smoothly in a wide temperature range of -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your connectivity solutions with this essential component.