845-036-525-101

Heilind Number:EDA845-036-525-101
Manufacturer:EDAC
Manufacturer Number:845-036-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 36 positions in a single row, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior durability and safety. With Copper Alloy contacts, it ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Its .1-inch pitch and .2-inch row spacing offer precise and secure PCB connections. Upgrade your electronic assemblies with this essential component.