845-036-525-204

Heilind Number:EDA845-036-525-204
Manufacturer:EDAC
Manufacturer Number:845-036-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-204

Detailed Description

Upgrade your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 36 positions, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise and secure connections. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is an essential component for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.