845-036-525-212

Heilind Number:EDA845-036-525-212
Manufacturer:EDAC
Manufacturer Number:845-036-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-036-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-036-525-212

Detailed Description

Enhance your PCB connectivity with this 36-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment for optimal signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each of the two rows features high-quality copper alloy contacts, capable of handling up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a reliable choice for your connectivity needs.